Paulmann 95390 Cover-it LED Recessed Panel 22W White Easy Mounting

MPN
95390
Brand
Paulmann
EAN-13
4000870953907
Order Code
05-7640
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £32.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Paulmann's 95390 Cover-it recessed LED panel offers 22 W of energy-efficient, monochrome lighting. This white LED recessed panel is ideal for modern interiors, providing seamless integration into ceilings for ambient lighting. Commonly used in residential and commercial spaces, it combines style and functionality for a sleek overhead illumination.
Type LED recessed panel
Housing colour White
IP Rating IP20
Energy efficiency rating n.a
Beam angle Radiation
Diameter 330mm
Dimensions (Ø x H) 330 x 19mm
Housing Material Plastic
Lamp type LED (monochrome)
Length Recessmm
Light outlet bulb included
Max. system power 22W
Misc Attribute Circular
Nominal Voltage 230V
Protection class according to IEC 61140 II
Rating per bulb 22W
Suitable for number of light sources 1
Weight 0.73kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot