Paulmann Indoor Light Fittings LED pendant light 619369

Paulmann Brand: Paulmann
The Paulmann collection offers a variety of stylish and adjustable LED pendant lights suitable for diverse lighting needs.
Description Image Product Buy Pricing (Ex VAT) Cloud integration Diameter Dimensions (Ø x H) Colour temperature (max.) Colour temperature (min.) Height/depth Dimensions (L x W x H) Emergency power supply system Lifespan Max. system power Length Power consumption in emergency mode Rating per bulb Suitable for lamp power Width Type Housing colour IP Rating Energy efficiency rating Colour of light adjustable
Paulmann 94972 URail LED Pendant Light 13W Matt Black Adjustable
Paulmann 94972 URail LED Pendant Light 13W Matt Black Adjustable
Standard range
Order code: 05-7612
MPN: 94972

Despatched within 4 working days - 17 in stock
1+ £96.89
10+ £93.98
Price per unit Ex VAT
98mm 98 x 85mm 85mm 30000 13W 13W 13W LED pendant light Black (matt) IP20 n.a black
Paulmann 95579 URail LED Pendant Black Matt 42W Zigbee 3.0 Height-Adjustable
Paulmann 95579 URail LED Pendant Black Matt 42W Zigbee 3.0 Height-Adjustable
Extended range
Order code: 05-7668
MPN: 95579

Back order - 2 availableBack-order availability date - 04/12/2026
1+ £196.91
10+ £191.71
Price per unit Ex VAT
Zigbee 6500K 2700K 25mm 35 x 1000 x 25mm 42W 30000h 42W 35mm 42W 42W 1m LED pendant light Black (matt) IP20 n.a black

Trustpilot