Paulmann 95579 URail LED Pendant Black Matt 42W Zigbee 3.0 Height-Adjustable

MPN
95579
Brand
Paulmann
EAN-13
4000870955796
Order Code
05-7668
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £231.66 £196.91
10+ £191.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 04/12/2026

The Paulmann 95579 LED pendant light features a monochrome design with a matte black finish, offering a sleek and modern appearance. With 42 W LED power, it ensures efficient illumination making it suitable for both residential and commercial environments. This pendant light is part of the versatile URail system, allowing it to integrate seamlessly into various lighting configurations.
Type LED pendant light
Housing colour Black (matt)
IP Rating IP20
Energy efficiency rating n.a
Cloud integration Zigbee
Colour of light adjustable black
Colour Temperature 2700K
Colour temperature (max.) 6500K
Colour temperature (min.) 2700K
Dimensions (L x W x H) 35 x 1000 x 25mm
Emergency power supply system 42W
Height/depth 25mm
Housing Material Metal
Lamp type LED (monochrome)
Length 35mm
Lifespan 30000h
Max. system power 42W
Nominal Voltage 230V
Power consumption in emergency mode 42W
Protection class according to IEC 61140 II
Series URail
Suitable for lamp power 42W
Suitable for number of light sources 1
Width 1m

Reviews

Be the first to submit a review

Trustpilot