Paulmann Indoor Light Fittings LED pendant light 619329

Paulmann Brand: Paulmann
The referenced parts are elegant and versatile LED pendant lights manufactured by Paulmann, featuring adjustable designs and a combination of aluminium and plastic materials.
Description Image Product Buy Pricing (Ex VAT) Housing colour IP Rating Base Beam angle Cloud integration Colour temperature (max.) Dimensions (L x W x H) Depth Height/depth Length Housing Material Max. system power Misc Attribute Rating per bulb Suitable for number of light sources Width Weight Type Energy efficiency rating Colour of light adjustable
Paulmann 79693 Lento LED Pendant Light 37W Black Glossy Height-Adjustable
Paulmann 79693 Lento LED Pendant Light 37W Black Glossy Height-Adjustable
Extended range
Order code: 05-7283
MPN: 79693

Back order - 3 availableBack-order availability date - 11/11/2026
1+ £212.79
Price per unit Ex VAT
Black (glossy) Built-in LED 115° 100 x 3.5 x 2.5cm 2.5cm 100cm 37W Oval 37W 1 3.5cm LED pendant light n.a black
Paulmann 79885 Lento LED Pendant Light 40.5W Matt Black Adjustable
Paulmann 79885 Lento LED Pendant Light 40.5W Matt Black Adjustable
Extended range
Order code: 05-7343
MPN: 79885

Back order - 10 availableBack-order availability date - 11/11/2026
1+ £237.41
Price per unit Ex VAT
Black (matt) IP20 Zigbee 6500K 1000.00 x 1000 x 25mm 30mm 25mm 1m Aluminium 40.5W 13.5W 3 1m 1.73kg LED pendant light n.a black

Trustpilot