Paulmann 79885 Lento LED Pendant Light 40.5W Matt Black Adjustable

MPN
79885
Brand
Paulmann
EAN-13
4000870798850
Order Code
05-7343
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £279.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 4 availableBack-order availability date - 13/08/2026

The Paulmann Lento 79885 LED pendant light features a sleek black (matt) finish with a monochrome design and a 40.5 W LED. This ceiling light is ideal for indoor settings, particularly as a dining room or living room lighting fixture. With its modern aesthetic, it serves as an elegant and energy-efficient solution for various interior lighting needs.
Type LED pendant light
Colour Black (matt)
Power 40.5W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Cloud integration Zigbee
Colour Temperature 2700K
Colour temperature (max.) 6500K
Depth 30mm
Dimensions (L x W x H) 1000.00 x 1000 x 25 mm
Height 25mm
Length 1m
Light bulb included Yes
Luminous Flux 2100lm
Material Aluminium
Number of bulbs 3
Pendulum length (max.) 150cm
Protection Class II
Rating per bulb 13.5W
Total luminous flux 6300lm
Weight 1.73kg
Width 1m

Reviews

Be the first to submit a review

Trustpilot