Paulmann 98971 Quality Line Recess-mount Bracket 50W White GU5.3 Halogen

MPN
98971
Brand
Paulmann
EAN-13
4000870989715
Order Code
12-6151
Country of Origin
China
View Full Product Range (8)

Discontinued


Paulmann's 98971 Quality Line Recess-mount bracket is designed for HV halogen GU5.3 50 W bulbs, providing reliable and efficient lighting solutions. This white recessed spotlight is ideal for creating a clean, modern look in residential and commercial settings. It is typically used for accentuating architectural features or providing ambient lighting in various indoor environments.
Type Recess-mount bracket
Housing colour White
Energy efficiency rating n.a
Base GU5.3
Beam angle Radiation
Built-in diameter 92mm
Built-in height/depth 60mm
Diameter 110mm
Dimensions 110mm
Housing Material Metal
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Max. system power 50W
Misc Attribute Circular
Nominal Voltage 12V
Outer diameter 110mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1
Swivel range (max.) 20°
Weight 0.14kg
Width Recessmm

Trustpilot