Paulmann 98878 Premium Line Recessed Light GU10 50W Iron Brushed

MPN
98878
Brand
Paulmann
EAN-13
4000870988787
Order Code
12-6149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £16.54 £14.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Paulmann 98878 Premium Line Recess-mount bracket is designed for recessed spotlight installations, providing a sleek finish with its brushed iron design. It accommodates HV halogen GU10 50W bulbs efficiently, ensuring optimal lighting performance. Ideal for modern interiors, this bracket facilitates effective recessed lighting in both residential and commercial settings.
Type Recess-mount bracket
Housing colour Iron (brushed)
Power Max. 1 x 50W
IP Rating IP23
Energy efficiency rating n.a
Base GU10
Beam angle Radiation
Built-in height/depth 90mm
Diameter 83mm
Dimensions 83mm
Housing Material Aluminium
Lamp type HV halogen
Length Recessmm
Light outlet bulb included
Material (details) Aluminium
Zinc
Misc Attribute Circular
Mounting depth 90mm
Outer diameter 83mm
Protection class according to IEC 61140 II
Protection screen Clear
Rating per bulb 50W
Suitable for number of light sources 1
Swivel range 30o
Swivel range (max.) 30°
Weight 0.21kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot