Paulmann 98850 Plug & Shine Transformer 150W Silver Outdoor Lighting

MPN
98850
Brand
Paulmann
EAN-13
4000870988503
Order Code
05-7745
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Paulmann 98850 Plug & Shine lighting Transformer 150 W Silver is a robust outdoor accessory designed to efficiently power garden lights. This transformer ensures long-lasting performance for Plug & Shine lighting systems. Ideal for illuminating pathways or garden landscapes, it seamlessly integrates with outdoor lights.
Type Plug & Shine lighting
IP Rating IP44
Power 150W
Component Transformer
Dim (L x W x H) 22.3 x 7 x 4 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 4cm
Length 22.3cm
Material Aluminium
Protection Class II
Weight 1.35kg
Width 7cm

Reviews

Be the first to submit a review

Trustpilot