Paulmann 98849 Plug & Shine Transformer 75W Silver for Outdoor Lighting

MPN
98849
Brand
Paulmann
EAN-13
4000870988497
Order Code
05-7744
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £58.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

Paulmann produces the 98849 Plug & Shine lighting Transformer, 75 W, in a sleek silver design. This outdoor transformer efficiently powers garden light systems, ensuring reliable illumination. Ideal for enhancing solar garden lighting setups, it seamlessly integrates with outdoor lights.
Type Plug & Shine lighting
IP Rating IP44
Power 75W
Component Transformer
Dim (L x W x H) 18.6 x 6.4 x 4 cm
Energy efficiency rating n.rel.
Factory colour Silver
Height 4cm
Length 18.6cm
Material Plastic
Protection Class II
Weight 1.1kg
Width 6.4cm

Reviews

Be the first to submit a review

Trustpilot