Paulmann 98474 Micro Line Recess-Mount Bracket Pivoting LED Light

MPN
98474
Brand
Paulmann
EAN-13
4000870984741
Order Code
12-6147
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £10.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 128 in stock

The Paulmann 98474 Micro Line Recess-mount bracket features a brushed iron finish, suitable for monochrome LED and HV halogen G4 20 W lighting. It is designed for recessed spotlight applications, providing an elegant and seamless integration into ceilings. This bracket is ideal for modern interior lighting setups seeking both functionality and aesthetic appeal.
Type Recess-mount bracket
Housing colour Iron (brushed)
Power
20W
Energy efficiency rating n.a
Base G4
Beam angle Radiation
Built-in diameter 60mm
Built-in height/depth 25mm
Diameter 69mm
Dimensions 69mm
Housing Material Metal
Length Recessmm
Light outlet bulb included
Misc Attribute Circular
Nominal Voltage 12V
Outer diameter 69mm
Protection class according to IEC 61140 III
Protection screen Clear
Rating per bulb 20W
Suitable for number of light sources 1
Swivel range 17°
Swivel range (max.) 17°
Weight 0.09kg
Width Recessmm

Reviews

Be the first to submit a review

Trustpilot