Paulmann 98449 Flush Mount Light 12V Halogen Dim Iron Brushed Finish

MPN
98449
Brand
Paulmann
EAN-13
4000870984499
Order Code
05-7740
Country of Origin
China
View Full Product Range (15)
Qty Unit Price (Inc VAT)
1+ £16.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Paulmann 98449 flush mount light is a recessed lighting solution that utilizes an LED (monochrome) or HV halogen G4 20 W bulb. This brushed iron light fixture is ideal for modern, minimalist interiors, providing seamless illumination. Common applications include use in hallways, living rooms, or any space requiring subtle, integrated lighting.
Type Flush mount light
Colour Iron (brushed)
Power 20W
Voltage 12V
IP Rating IP20
Energy efficiency rating n.a
Base G4
Diameter 66mm
Dimensions (Ø) 66mm
Light bulb included No
Light features Dimmable
Misc Attribute Circular
Number of bulbs 1
Outside Ø 66mm
Protection Class III
Protection screen Textured
Radiation Angle
Rating per bulb 20W
Recess depth 25mm
Recess Diameter 54mm
Recess length 0mm
Recess width 0mm
Weight 0.07kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot