Paulmann 97767 LED Transformer 12V 65W Dimmable Furniture Approved

Image Representative of Range

Paulmann 97767 LED Transformer 12V 65W Dimmable Furniture Approved

MPN
97767
Brand
Paulmann
EAN-13
4000870977675
Order Code
05-7737
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

The Paulmann 97767 LED transformer is a constant voltage unit providing 65 W, 5.4 A, and 12 V AC, with dimmable features. It is designed for use on LED power supply units and approved for use on furniture. Typical applications include providing reliable power for LED strips and other low-voltage lighting systems.
Type LED transformer
Colour White
Voltage 12V AC
Energy efficiency rating n.a
Connection Screw terminal
Dimensions (L x W x H) 127 x 44 x 28 mm
Height 28mm
Length 127mm
Max. output current 5.4A
Max. power 65W
Maximum Input Volage 240V AC
Minimum Input Volage 220V AC
Misc Attribute Constant voltage
Number of Outputs 1
Output current (max.) - rounded 5.4A
Power (min.) 0W
Power Range 0 up to 65 W
Protection Class II
Weight 123g
Width 44mm

Reviews

Be the first to submit a review

Trustpilot