Paulmann 96994 URail System Suspension Black Matt 230V 10.5cm Distance

MPN
96994
Brand
Paulmann
EAN-13
4000870969946
Order Code
05-7722
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The Paulmann 96994 high voltage cable kit features a matte black suspension system designed for secure installation. This kit, identified by the code 04000870969946, is ideal for high voltage lighting applications. It typically includes one piece per kit and is employed for sleek, modern lighting setups.
Type High voltage cable kit
Colour Black (matt)
Voltage 230V
Energy efficiency rating n.a
Component Suspension
Diameter 23mm
Dimensions (Ø x H) 23 mm x 105 mm
Height 105mm
Material Metal
Series URail

Reviews

Be the first to submit a review

Trustpilot