Paulmann 96979 URail Spot Light High Voltage Black E27 Compatible

MPN
96979
Brand
Paulmann
EAN-13
4000870969793
Order Code
05-7718
Country of Origin
China
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £33.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Paulmann offers the 96979 high voltage mounting rail light in black, featuring an E-27 fitting. This versatile lighting solution is ideal for modern interior design needs. Typically used in commercial or residential spaces, it provides efficient illumination.
Type High voltage mounting rail light
Colour Black
Voltage 230V
Energy efficiency rating n.a
Base E-27
Diameter 62mm
Dimensions (Ø x H) 62 mm x 195 mm
Height 195mm
Number of bulbs 1
Protection Class II
Series URail
Width 138mm

Reviews

Be the first to submit a review

Trustpilot