Paulmann 96921 URail In-line Feeder Matt Black Dual-phase Connection

MPN
96921
Brand
Paulmann
EAN-13
4000870969212
Order Code
05-7701
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £24.32
10+ £23.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 57 in stock

Paulmann's URail In-line feeder 96921 is a matt black assembly kit component designed for seamless integration into lighting systems. This component supports reliable electrical connections in modern rail lighting applications. Ideal for enhancing modularity, the feeder ensures smooth power distribution across URail setups.
Type Assembly kit component
Housing colour Black (matt)
Energy efficiency rating n.a
Component In-line feeder
Dimensions (L x W x H) 30.4 cm x 304 mm x 18 mm
Height/depth 18mm
Housing Material Plastic
Length 30.4cm
Light features Dimmable
Max. system power 1000W
Nominal Voltage 230V
Series URail
Width 304mm

Reviews

Be the first to submit a review

Trustpilot