Paulmann 96821 URail Basic Light White Single Spot Suspension

Order Code:

05-7680

Brand: Paulmann MPN: 96821 EAN-13: 4000870968215

Discontinued


Paulmann's Basic light URail in white, model number 96821, is a versatile lighting solution. It features a sleek design suitable for modern interiors. Ideal for both residential and commercial spaces, it provides efficient illumination.
Type Basic light
Colour White
Voltage 230V
Energy efficiency rating n.a
Diameter 100mm
Dimensions (Ø x H) 100 mm x 36 mm
Height 36mm
Protection Class II
Series URail

Trustpilot