Paulmann 96787 Hildor LED track spotlight 15 W Chrome matt URail

MPN
96787
Brand
Paulmann
EAN-13
4000870967874
Order Code
17-1749
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.95 £53.51
10+ £51.63
50+ £51.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Paulmann 96787 exhibits the technical prowess of the Hildor LED track spotlight, engineered for precision and efficiency. Designed with a sleek chrome matt finish, this 15-watt spotlight is a part of the URail range, offering optimal illumination with a focus on energy efficiency and versatility in lighting design. Its robust LED technology promises a long service life, making it ideal for both residential and commercial lighting applications where durability and reliable performance are paramount. With its easy integration into various track lighting systems, the Paulmann 96787 is well-suited for engineering applications that require adjustable and focused lighting solutions, such as in display settings or task-specific environments. Alternate reference for this product is identified as 2896434 - Paulmann 96787, ensuring compatibility and consistency in technical specifications across different documentation systems.
Type LED track spotlight
Bulb Type LED (monochrome)
Colour Chrome (matt)
Colour Temperature 3000K
Diameter 162mm
Dimensions (Ø x H) 162 mm x 225 mm
Dimmable Yes
Height 225mm
IP Rating IP20
Luminous Flux 850lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Power 15W
Product Type LED track spotlight
Protection Class II
Rating per bulb 15W
Total luminous flux 850lm
Width 71mm

Reviews

Be the first to submit a review

Trustpilot