Paulmann 96786 Hildor LED track spotlight 15 W Black matt URail Spotlights

MPN
96786
Brand
Paulmann
EAN-13
4000870967867
Order Code
17-1748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £62.95 £53.51
10+ £51.63
50+ £51.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann 96786 – the manufacturer's part number for the Hildor LED track spotlight, provides a robust lighting solution designed for modern track lighting systems. This product features a black matt finish and consumes 15 watts, offering efficient lighting performance ideally suited for versatile applications in both residential and commercial environments. Engineered to integrate seamlessly into the URail system, the luminaire ensures flexibility in illumination direction, making it an optimal choice for precision task lighting or accentuating specific architectural elements. The Paulmann 96786, also referred to by its alternate description, 2896442, exhibits compatibility with contemporary track installations, rendering it an apt choice for engineers seeking a reliable and aesthetically cohesive lighting component.
Type LED track spotlight
Bulb Type LED (monochrome)
Colour Black (matt)
Colour Temperature 4000K
Diameter 162mm
Dimensions (Ø x H) 162 mm x 225 mm
Dimmable Yes
Height 225mm
IP Rating IP20
Luminous Flux 850lm
Material Metal
No. of bulbs 1
Operating Voltage 230V
Power 15W
Product Type LED track spotlight
Protection Class II
Rating per bulb 15W
Total luminous flux 850lm
Width 71mm

Reviews

Be the first to submit a review

Trustpilot