Paulmann 95643 URail mounting rail In-line/end feed Signal white

MPN
95643
Brand
Paulmann
EAN-13
4000870956434
Order Code
17-1746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.68 £25.23
10+ £24.04
50+ £23.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 82 in stock

Paulmann 95643, also referred to as 3220087, is a URail mounting rail designed for in-line and end feed applications in lighting systems. This product features a signal white finish, providing a subtle and seamless integration into contemporary interior designs. It serves as an essential component in track lighting installations, functioning as a conductor for electrical currents to sustain various configurations of lighting fixtures. The mounting rail is engineered to support a maximum load capacity typical for residential and commercial lighting environments, ensuring reliable electrical connectivity and mechanical stability. Its application is particularly suited for complex lighting designs in architectural and interior projects, offering flexibility and compatibility with the broader URail system by Paulmann.
Type High voltage mounting rail
Colour Signal white
Component In-line/end feed
Dimensions (L x W x H) 18 x 304 x 18 mm
Height 18mm
Length 18mm
Material Plastic
Operating Voltage 230V
Power 1000W
Product Type High voltage mounting rail
Width 304mm

Reviews

Be the first to submit a review

Trustpilot