Paulmann 95639 High voltage rail white URail Accessories

MPN
95639
Brand
Paulmann
EAN-13
4000870956397
Order Code
17-1743
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £26.82 £22.80
10+ £21.72
50+ £21.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 03/12/2026

Paulmann 95639 is a high voltage rail accessory under the alternate description of 3220091. This product is specifically designed as a component of the URail system, which facilitates versatile and efficient track lighting solutions. The white finish of the rail accessory ensures seamless integration with a wide range of interior décors, while maintaining the reliability and safety standards expected in high voltage applications. Engineers often utilise the Paulmann 95639 in residential or commercial environments, where adaptable and flexible lighting configurations are required to enhance functionality and aesthetics.
Type High voltage mounting rail
Cable Length 1000mm
Colour Signal white
Component Rail
Dimensions (L x W x H) 1000 x 18 x 18 mm
Height 18mm
Length 1000mm
Operating Voltage 230V
Product Type High voltage mounting rail
Width 18mm

Reviews

Be the first to submit a review

Trustpilot