Paulmann 95136 URail System Connector High Voltage Silver 230V 1000W

MPN
95136
Brand
Paulmann
EAN-13
4000870951361
Order Code
05-7616
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 301 availableBack-order availability date - 11/11/2026

Paulmann's URail System Light&Easy 95136 connector is a silver, high voltage mounting rail component. It is designed for easy integration into track lighting systems. Typically used in residential and commercial lighting, it provides reliable connectivity and a sleek finish.
Type High voltage mounting rail
Housing colour Silver
Energy efficiency rating n.a
Component Connector
Dimensions (L x W x H) 7 x 1.1 x 1.5cm
Height/depth 1.5cm
Housing Material Metal
Length 7cm
Nominal Voltage 230V
Series URail
Voltage type 230V
Width 1.1cm

Reviews

Be the first to submit a review

Trustpilot