Paulmann 95086 URail Mounting Rail Chrome Matt 0.1m for 230V System

MPN
95086
Brand
Paulmann
EAN-13
4000870950869
Order Code
05-7615
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £8.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Paulmann URail 95086 high voltage mounting rail features a matt chrome finish, offering a sleek and modern design. This rail is designed for flexible track lighting setups, allowing versatile illumination arrangements. Ideal for residential and commercial spaces, it is part of a system that combines functionality with contemporary style.
Type High voltage mounting rail
Colour Chrome (matt)
Voltage 230
Energy efficiency rating n.a
Length 0.1m
Material Metal

Reviews

Be the first to submit a review

Trustpilot