Paulmann 94975 URail Ceiling Light Socket E27 Black For Decorative Lamps

MPN
94975
Brand
Paulmann
EAN-13
4000870949757
Order Code
05-7613
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £24.86 £21.13
10+ £19.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

Paulmann 94975 socket ceiling light is a stylish black fixture suitable for URail systems. This product features an E-27 socket, allowing compatibility with various bulb types. Ideal for modern interiors, it provides both functionality and a sleek design.
Type Ceiling light
Housing colour Black
Dimmable Yes
IP Rating IP20
Energy efficiency rating n.a
Base E-27
Bulb base E27
Diameter 55.00mm
Dimensions (Ø x H) 55.00 x 96.00mm
Height/depth 96.00mm
Housing Material Metal
Nominal Voltage 230V
Number of lights 1
Number of lights (max.) 1
Outer diameter 55
Protection class according to IEC 61140 II
Series URail
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot