Paulmann 94972 URail LED Pendant Light 13W Matt Black Adjustable

MPN
94972
Brand
Paulmann
EAN-13
4000870949726
Order Code
05-7612
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Inc VAT)
1+ £135.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Paulmann 94972 URail Pendel Aldan LED pendant light, featuring a matte black finish and 13 W power, offers modern elegance. This energy-efficient light is perfect for creating focused illumination in dining areas or over kitchen islands. Manufactured by Paulmann, it combines style and functionality in any home setting.
Type LED pendant light
Colour Black (matt)
Power 13W
Voltage 230V
IP Rating IP20
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Temperature 2700K
Diameter 98mm
Dimensions (Ø x H) 98 mm x 85 mm
Height 85mm
Lifespan 30000
Luminous Flux 820lm
Material Metal
Number of bulbs 1
Protection Class II
Rating per bulb 13W
Series URail
Total luminous flux 820lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot