Paulmann 94847 Cybo LED Outdoor Wall Light 5W Anthracite RGBW Zigbee

MPN
94847
Brand
Paulmann
EAN-13
4000870948477
Order Code
05-7610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £53.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 177 in stock

The Paulmann 94847 LED outdoor wall light features a sleek anthracite finish and consumes 5 W of power. This monochrome LED is ideal for garden and outdoor lighting, providing efficient illumination. Perfect for enhancing pathways, patios, and exterior walls.
Type LED outdoor wall light
Colour Temperature 2000K
IP Rating IP44
Power 5W
Bulb Type LED (monochrome)
Cloud integration Zigbee
Colour Gold
Colour temperature (max.) 6500K
Colour temperature (min.) 2000K
Depth 100mm
Dim (W x H x D) 100 x 100 x 100 mm
Dimmable Yes
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 100mm
Light bulb included Yes
Luminous Flux 150lm
Material Aluminium
Misc Attribute Cube
Number of bulbs 2
Operating Voltage 230V
Protection Class II
Rating per bulb 2.5W
Recess Diameter 0mm
Total luminous flux 300lm
Weight 0.39kg
Width 100mm

Reviews

Be the first to submit a review

Trustpilot