Paulmann 94747 Kulma Poller Path Light 7.5W LED Anthracite IP44 Coastal

MPN
94747
Brand
Paulmann
EAN-13
4000870947470
Order Code
05-7609
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £82.00 £69.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

The Paulmann 94747 Kulma PIR Poller anthrazit is an outdoor free-standing light designed for garden path lighting with a 7.5 W LED in monochrome. It features a sleek anthracite finish and incorporates a PIR sensor for motion detection. This floor light is ideal for illuminating pathways and enhancing garden safety.
Type Path lighting
Colour Temperature 3000K
IP Rating IP44
Power 7.5W
Bulb Type LED (monochrome)
Colour Warm white
Depth 155mm
Dim (W x H x D) 90 x 500 x 155 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 500mm
Light bulb included Yes
Luminous Flux 500lm
Material Aluminium
Misc Attribute Flat square
Number of bulbs 1
Operating Voltage 230V
Rating per bulb 7.5W
Width 90mm

Reviews

Be the first to submit a review

Trustpilot