Paulmann 94721 Plug & Shine Floor Light 2W Gold Silver Insect-Friendly

MPN
94721
Brand
Paulmann
EAN-13
4000870947210
Order Code
05-7603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £24.00 £20.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Paulmann 94721 P+S Floor insect-friendly lighting features a monochrome LED with 2 W power in a gold-silver finish. This outdoor light is designed for garden applications, providing warm and gentle illumination that minimally disrupts insects. Ideal for enhancing garden pathways, its Plug & Shine system simplifies installation and expansion.
Type Plug & Shine lighting
Colour Temperature 2200K
IP Rating IP67
Power 2W
(Ø) 70mm
Bulb Type LED (monochrome)
Cable Length 500cm
Colour Gold
Component LED garden light expansion
Dim (Ø x H) 70 mm x 30 mm
Energy efficiency rating n.rel.
Factory colour Silver
Height 30mm
Luminous Flux 90lm
Number of bulbs 1
Operating Voltage 230V
Outside Ø 70
Protection Class III
Radiation Angle 90°
Rating per bulb 2W
Recess depth 50mm
Recess Diameter 63mm
Total luminous flux 90lm
Voltage 230V

Reviews

Be the first to submit a review

Trustpilot