Paulmann 94701 Plug & Shine Rio Socket Column 230V IP44 Anthracite

MPN
94701
Brand
Paulmann
EAN-13
4000870947012
Order Code
05-7600
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £116.00 £98.60
10+ £95.64
50+ £95.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Paulmann's 94701 power strip is an anthracite, 230 V to 24 V converter measuring 230 mm. It features a sensor for enhanced functionality, making it ideal for outdoor or garden applications. This power strip offers a sleek design suitable for modern environments.
Type Power strip
IP Rating IP44
Power 3680W
Dim (L x W x H) 70 x 70 x 230 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 230mm
Length 70mm
Material Metal
Width 70mm

Reviews

Be the first to submit a review

Trustpilot