Paulmann 94700 Plug & Shine Power Strip Outdoor IP44 230V 24V Anthracite

MPN
94700
Brand
Paulmann
EAN-13
4000870947005
Order Code
05-7599
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £206.00 £175.10
10+ £169.85
50+ £169.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Paulmann 94700 power strip is a versatile and compact lighting solution measuring 230 mm and finished in anthracite. Manufactured by Paulmann, it operates with a power input of 230 V and outputs 24 V, making it ideal for outdoor use like garden or patio setups. Its design, referred to as the P+S Rio Steckdosensäule, ensures easy installation for expanding electrical access points outdoors.
Type Power strip
IP Rating IP44
Depth 70mm
Dim (L x W x H) 70 x 70 x 230 mm
Energy efficiency rating n.rel.
Factory colour Anthracite
Height 230mm
Length 70mm
Material Metal
Width 70mm

Reviews

Be the first to submit a review

Trustpilot