Paulmann 94570 Eileen Solar Wall Light 5.5W 600lm Warm White Motion Sensor

MPN
94570
Brand
Paulmann
EAN-13
4000870945704
Order Code
05-7588
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £37.00 £31.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 11/11/2026

Paulmann's 94570 Eileen is a solar wall light providing 5.5 W of warm white illumination. This black fixture is ideal for garden paths and outdoor walls, offering environmentally friendly lighting solutions. As a versatile and energy-efficient product, it enhances safety and ambience in exterior settings.
Type Solar wall light
Colour Temperature 3000K
IP Rating IP44
Power 5.5W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 198mm
Dim (W x H x D) 175 x 65 x 198 mm
Factory colour Black
Height 65mm
Light Duration (max.) 8h
Light features Incl. sensor
Luminous Flux 600lm
Material Plastic
Number of bulbs 1
Operating Voltage 3.7V
Protection Class III
Total luminous flux 600lm
Width 175mm

Reviews

Be the first to submit a review

Trustpilot