Paulmann 94443 Low voltage cable kit light GU5.3 Chrome matt Wire System

MPN
94443
Brand
Paulmann
EAN-13
4000870944431
Order Code
17-1733
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £16.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Paulmann 94443 introduces the Low Voltage Cable Kit Light GU5.3 Chrome Matt Wire System, alternatively described as 2386589. This lighting system features a GU5.3 socket, suitable for low voltage halogen or LED lamps, providing efficient illumination while maintaining a sleek and modern chrome matt finish. Designed with precision, this cable kit offers flexibility in installation, making it ideal for various applications such as under-cabinet lighting, retail displays, or exhibition lighting where directional and focused light is necessary. The robust construction ensures reliable performance, and its compact form allows integration into both residential and commercial environments. This product meets stringent engineering standards for safety and durability, making it a dependable choice for professionals in the lighting industry.
Type Low voltage cable kit light
Base GU5.3
Cable Spacing 160mm
Colour Chrome (matt)
IP Rating IP20
Material Plastic
No. of bulbs 1
Operating Voltage 12V
Product Type Low voltage cable kit light
Protection Class III
Weight 0.21kg

Reviews

Be the first to submit a review

Trustpilot