Paulmann 94383 Wall Light Built-in LED Black 3000K 103x58mm IP44 Rust-free

MPN
94383
Brand
Paulmann
EAN-13
4000870943830
Order Code
05-7576
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £26.00 £22.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Manufactured by Paulmann, the 94383 recessed wall light features a built-in LED with monochrome lighting in a sleek black design. This versatile lighting solution is ideal for creating ambient illumination in hallways or staircases. Its discreet installation complements modern interiors while providing energy-efficient lighting.
Type Recessed wall light
Colour Temperature 3000K
IP Rating IP44
Power 4.00W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature Range 3000 K
Depth 58mm
Dim (W x H x D) 103 x 62 x 58 mm
Energy efficiency rating n.rel.
External length 58mm
External Width 103mm
Factory colour Black
Height 62mm
Light bulb included Yes
Luminous Flux 30lm
Material Aluminium
Number of bulbs 1
Operating Voltage 230V
Product lifespan approx 30000h
Protection Class I
Radiation Angle 0°
Rating per bulb 2W
Recess depth 62mm
Recess Diameter 55mm
Recess length 55mm
Recess width 100mm
Total luminous flux 30lm
Weight 0.25kg
Width 103mm

Reviews

Be the first to submit a review

Trustpilot