Paulmann 94325 LED Wall Light Anthracite Outdoor Light Fittings

MPN
94325
Brand
Paulmann
EAN-13
4000870943250
Order Code
17-1726
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £72.00 £61.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Paulmann 94325 is an outdoor light fitting designed to provide efficient lighting solutions with its LED wall light, displaying a monochrome illumination in an anthracite finish. The LED technology ensures energy-efficient operation with a long lifespan, catering to sustainable outdoor lighting needs. Its robust construction and weather-resistant features make it suitable for use in various outdoor installations, such as garden pathways, building perimeters, or patios, providing reliable illumination in diverse environmental conditions. This model is engineered with a focus on durability and consistent performance, which are critical in exterior applications exposed to varying weather elements. The minimalist anthracite design further complements modern architectural aesthetics, making it a versatile choice for both residential and commercial properties.
Type LED wall light
Colour Temperature 3000K
IP Rating IP44
Bulb Type LED (monochrome)
Colour Anthracite
Depth 100.00mm
Dimensions (W x H x D) 102.00 x 220.00 x 100.00 mm
Dimmable No
Durability rating 30000h
External length 100mm
External Width 102mm
Height 220.00mm
Lifespan 30000
Light bulb included Yes
Light-on Time 30000
Luminous Flux 710lm
Luminous Flux Diameter 710lm
No. of lights 2
No. of bulbs 2
No. of lights 2
No. of lights (max.) 2
Output Rating 11VA
Output Voltage 230V
Product Type LED wall light
Radiation Angle 105°
Total luminous flux 710lm
Width 102.00mm

Reviews

Be the first to submit a review

Trustpilot