Paulmann 94309 Outdoor Solar Desk Light 0.8W Warm White Stainless Steel

MPN
94309
Brand
Paulmann
EAN-13
4000870943090
Order Code
05-7568
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £42.00 £35.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 11/11/2026

Paulmann's 94309 Solar Desk Light features a 0.8 W LED in warm white housed in stainless steel. This energy-efficient light is ideal for outdoor use, providing subtle illumination in gardens or along pathways. Its solar-powered design makes it a sustainable choice for recessed floor lighting applications.
Type Solar desk light
Colour Temperature 3000K
IP Rating IP44
Power 0.8W
Base Built-in LED
Batteries 1
Bulb Type LED (monochrome)
Colour Warm white
Dimmable Yes
Durability rating 30000h
Factory colour Stainless steel
Height 280mm
Lifespan 30000
Light bulb included Yes
Light-on Time 30000
Luminous Flux 75lm
Luminous flux (Φ) per unit 75lm
Material Plastic
No. of lights 1
Number of bulbs 1
Number of lights 1
Number of lights (max.) 1
Output Rating 0VA
Product lifespan approx 30000h
Protection Class III
Rating per bulb 0W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Rechargeable battery capacity (details) 2000mAh
Technology Li-ion
Total luminous flux 75lm
Weight 0.78kg
Wireless charging No

Reviews

Be the first to submit a review

Trustpilot