Paulmann 94293 Nova Mini LED Recessed Light Set 3x4W White Swivelling

MPN
94293
Brand
Paulmann
EAN-13
4000870942932
Order Code
05-7557
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Inc VAT)
1+ £54.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Paulmann's 94293 EBL Nova mini Coin LED recessed light 3-piece set offers an energy-efficient 4 W white illumination option. This recessed spotlight is ideal for modern ceiling installations, providing seamless lighting integration. Typical applications include residential and commercial settings where discreet yet effective lighting is desired.
Type LED recessed light
Colour White
Power 4W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Bulb Type LED (monochrome)
Colour Rendering Index 80
Colour Temperature 2700K
Colour Temperature Range 2700 K
Diameter 66mm
Dimensions (Ø) 66mm
Durability rating 30000h
Lifespan 30000
Light bulb included Yes
Light-on time 30000
Luminous Flux 310.00lm
Material Aluminium
No. of lights 3
Number of bulbs 1
Outside Ø 66
Power Consumption 4
Product lifespan approx 30000h
Protection Class II
Radiation Angle 38°
Rating per bulb 4W
Recess depth 50mm
Recess Diameter 55mm
Recess length 55mm
Recess width 55mm
Swivel range 15
Swivel range (max.) 15°
Total luminous flux 310lm
Weight 0.52kg

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot