Paulmann 94267 Cupulino LED Outdoor Desk Light 1.3W USB Dim Warm White

MPN
94267
Brand
Paulmann
EAN-13
4000870942673
Order Code
05-7550
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £38.00 £32.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 21/11/2026

Paulmann's 94267 LED outdoor desk light features a 1.3 W warm white LED, crafted with a transparent and anthracite finish. This energy-efficient light is ideal for garden and outdoor settings, enhancing ambiance while remaining practical. Designed for external use, it can illuminate outdoor desks or seating areas effectively.
Type LED outdoor desk light
Dimmable Yes
(Ø) 83mm
Base Built-in LED
Batteries 1
Bulb Type LED (monochrome)
Colour Warm white
Colour temperature (Kelvin) 3000K
Dimensions (Ø x H) 83 mm x 184 mm
Height 184mm
IP Rating IP44
Light bulb included Yes
Light features Incl. USB slot
Luminous Flux 135lm
Material Plastic
No. of lights 1
Number of bulbs 1
Number of lights (max.) 1
Operating Voltage 5V
Output Rating 1VA
Output Voltage 0V
Outside Ø 83
Power 1.3W
Power Consumption 6W
Protection Class III
Rating per bulb 0W
Recess depth 0mm
Recess Diameter 0mm
Recess length 0mm
Recess width 0mm
Rechargeable battery capacity (details) 2000mAh
Technology Li-ion
Total luminous flux 135lm
Weight 0.32kg

Reviews

Be the first to submit a review

Trustpilot