Paulmann 94137.0 Cardano Cable Kit Light GU5.3 10W LED Matt Chrome

MPN
94137
Brand
Paulmann
EAN-13
4000870941379
Order Code
05-7532
Country of Origin
China
View Full Product Range (5)

Discontinued


Paulmann's Cardano Low voltage cable kit light features a monochrome chrome finish and includes a 10 W LED GU5.3 universal fitting. This rail mount light is part of the Paulmann system, designed for flexible and efficient suspended lighting solutions. Ideal for modern interiors, it is perfect for creating customised lighting effects with its ceiling track system.
Type Low voltage cable kit light
IP Rating IP20
Energy efficiency rating n.a
Base GU5.3
Diameter 11cm
Housing Material Metal
Lamp type LED (monochrome)
Length 10cm
Max. system power 10W
Nominal Voltage 12V
Protection class according to IEC 61140 III
Rating per bulb 10W
Series Universal
Suitable for number of light sources 1
Weight 242g

Trustpilot