Christmas Opening Hours and Delivery Dates here

Paulmann 94134 MacII Cable Kit GU5.3 50W LED White Versatile Lighting

Order Code:

05-7531

Brand: Paulmann MPN: 94134 EAN-13: 4000870941348

Discontinued


The Paulmann MacII 94134 Cable Kit (complete) is a suspended lighting system offering a 50 W LED in monochrome white. Ideal for track lighting applications, it features a GU5.3 base and rail mount lights, providing flexibility for modern interiors. As a component of the Paulmann system, it's suitable for both residential and commercial settings, enhancing visual aesthetics.
Type Cable kit (complete)
Colour White
Power 50W
Voltage 12V
Base GU5.3
Bulb Type LED (monochrome)
Cable spacing 16cm
Energy efficiency rating n.rel.
IP Rating IP20
Material Metal
Number of bulbs 5
Output Rating 60VA
Protection Class II
Rating per bulb 10W
Rope length 10m

You may also like


Trustpilot