Christmas Opening Hours and Delivery Dates here

Paulmann 94132 Universal GU5.3 10W LED Chrome Cable Kit Light Ceiling/Wall

Order Code:

05-7529

Brand: Paulmann MPN: 94132 EAN-13: 4000870941324

Discontinued


Paulmann's low voltage cable kit light features a universal GU5.3 10 W LED in a chrome matt finish. This versatile lighting solution is part of the Paulmann system, ideal for suspended lighting in modern interiors. It's typically used for track lighting or as a ceiling track light system.
Type Low voltage cable kit light
Colour Chrome (matt)
Power 10W
Voltage 12V
Base GU5.3
Bulb Type LED (monochrome)
Cable spacing 16cm
Energy efficiency rating n.rel.
Height 5.5cm
Length 7cm
Number of bulbs 1
Protection Class III
Rating per bulb 10W
Series Universal
Width 7cm

Trustpilot