Paulmann 93993 Outdoor Recessed Light 3.5W Steel Rust-Free Warm White

MPN
93993
Brand
Paulmann
EAN-13
4000870939932
Order Code
05-7525
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.00 £37.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Paulmann produces the 93993 Outdoor recessed light, a durable and energy-efficient LED fixture with a power rating of 3.5 W. Made from stainless steel, this outdoor recessed spotlight is designed for floor installation, offering a sleek and monochrome lighting solution. Perfect for illuminating pathways and garden areas, this light enhances both safety and aesthetics in outdoor settings.
Type Outdoor recessed light
Colour Temperature 3000K
IP Rating IP67
Power 3.5W
Base GU10
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature Range 3000 K
Depth 108.00mm
Dim (W x H x D) 108.00 x 124.00 x 108.00 mm
Energy efficiency rating n.rel.
External length 10.8cm
External Width 108mm
Factory colour Stainless steel
Height 124.00mm
Light bulb included Yes
Luminous Flux 230lm
Material Metal
Max. capacity 500kg
Misc Attribute Square
Number of bulbs 1
Operating Voltage 230V
Protection Class I
Radiation Angle 38°
Rating per bulb 3.5W
Recess depth 115mm
Recess Diameter 105mm
Recess length 0mm
Recess width 0mm
Total luminous flux 230lm
Weight 0.61kg
Width 108.00mm

Reviews

Be the first to submit a review

Trustpilot