Paulmann 93775 Box Solar Recessed Floor Light 0.6W Warm White Stainless Steel

MPN
93775
Brand
Paulmann
EAN-13
4000870937754
Order Code
12-6131
Country of Origin
China

Discontinued


The Paulmann 93775 Box Solar flush mount light is a stainless steel, recessed floor light with a warm white LED spotlight. This solar-powered light is ideal for outdoor pathways and garden applications. Its compact design and durable construction make it perfect for illuminating outdoor spaces efficiently.
Type Solar flush mount light
Colour Temperature 2700K
IP Rating IP67
Power 0.6W
Base Built-in LED
Bulb Type LED (monochrome)
Colour Warm white
Depth 10cm
Dim (W x H x D) 20 x 5.1 x 10 cm
External Width 200mm
Height 5.1cm
Light Duration (max.) 10h
Light features Incl. dimmer
Luminous Flux 7.5lm
Material Stainless steel
Max. capacity 500kg
Misc Attribute Rectangular
Number of bulbs 1
Protection Class III
Rating per bulb 0.6W
Recess depth 51mm
Recess Diameter 200mm
Recess length 20cm
Recess width 10cm
Total luminous flux 7.5lm
Weight 840g
Width 20cm

Trustpilot