Paulmann 93740 Special Line Outdoor Recessed LED Light, 1.4W, IP65, Opal

MPN
93740
Brand
Paulmann
EAN-13
4000870937402
Order Code
12-6124
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £32.55 £27.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 24 in stock

Paulmann's Special Line 93740 is an LED recessed floor light with a power consumption of 1.4 watts and an opal finish. Designed for outdoor use, it provides monochrome lighting suitable for garden paths and patios. Its robust construction makes it ideal for illuminating outdoor spaces with subtle and effective light integration.
Type Outdoor recessed light
Colour Temperature 3000K
IP Rating IP65
Power 1.4W
(Ø) 76mm
Bulb Type LED (monochrome)
Colour Warm white
Colour Temperature Range 3000 K
Dim (Ø x H) 76 mm x 31.00 mm
Energy efficiency rating n.rel.
Factory colour Opal
Height 31.00mm
Light bulb included Yes
Material Polycarbonate (PC)
Misc Attribute Circular
Number of bulbs 1
Operating Voltage 230V
Protection Class II
Protection screen Clear
Radiation Angle 0°
Rating per bulb 1.4W
Recess depth 23mm
Recess Diameter 55mm
Recess length 0mm
Recess width 0mm
Weight 0.07kg

Reviews

Be the first to submit a review

Trustpilot