Paulmann 93494 Nova Bathroom Recessed Light Set 18W IP44 Brushed Iron

MPN
93494
Brand
Paulmann
EAN-13
4000870934944
Order Code
05-7481
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Inc VAT)
1+ £56.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

Paulmann Nova Bathroom recessed light 3-piece set features LED technology with a total power of 18 W and is finished in brushed iron. These lights are designed with an IP44 rating, making them suitable for wet room or lavatory lighting. Ideal for use as recessed spotlights, they are particularly well-suited for bathrooms.
Type Bathroom recessed light
Colour Iron (brushed)
Power 18W
Voltage 230V
IP Rating IP44
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour Temperature 2700K
Diameter 78mm
Dimensions (Ø) 78mm
Light bulb included Yes
Luminous Flux 470lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 3
Outside Ø 78mm
Protection Class II
Protection screen Satinised
Radiation Angle 110°
Rating per bulb 6W
Recess depth 45mm
Recess Diameter 68mm
Total luminous flux 470lm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot