Paulmann 93487 Nova Flush Mount Light Set Aluminium LED 18W 3-Piece

MPN
93487
Brand
Paulmann
EAN-13
4000870934876
Order Code
05-7478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £55.12 £46.85
10+ £45.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Paulmann's 93487 Nova is an aluminium machined flush mount light featuring LED technology with an 18 W power consumption. This recessed spotlight is ideal for providing focused lighting in modern interior spaces. Common applications include residential and commercial settings where sleek, unobtrusive ceiling lighting is desired.
Type Flush mount light
Housing colour Aluminium (machined)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Power consumption in emergency mode 18W
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot