Paulmann 93486 Nova Flush Mount Light Aluminium LED 6W Warm White

Order Code:

05-7477

Brand: Paulmann MPN: 93486 EAN-13: 4000870934869

Discontinued


The Paulmann 93486 Nova flush mount light features a machined aluminium design with an energy-efficient 6 W monochrome LED. This recessed spotlight is ideal for discreet, modern lighting applications in both residential and commercial settings. Typical uses include providing ambient lighting in living rooms or accentuating architectural features in offices.
Type Flush mount light
Colour Aluminium (machined)
Power 6W
Voltage 230V
IP Rating IP23
Energy efficiency rating n.a
Base LED
Bulb Type LED (monochrome)
Colour temperature 2700K
Colour Temperature Range 2700 K
Diameter 84mm
Dimensions (Ø) 84 mm
Light bulb included Yes
Luminous Flux 470lm
Material Aluminium
Misc Attribute Circular
Number of bulbs 1
Outside Ø 84mm
Protection Class II
Protection screen Satinised
Radiation angle 110°
Rating per bulb 6W
Recess depth 45mm
Recess diameter 68mm
Swivel range (max.) 50°
Total luminous flux 470lm

You may also like


Trustpilot