Paulmann 93484 Nova Flush Mount Light LED 18W White Matt Harmonious Design

MPN
93484
Brand
Paulmann
EAN-13
4000870934845
Order Code
05-7476
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £21.12 £17.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

The Paulmann 93484 Nova flush mount light features an 18 W monochrome LED with a matte white finish. Designed for recessed lighting, it provides a sleek and modern appearance, suitable for various interior applications. Typical uses include integration into ceilings for minimalist and energy-efficient illumination.
Type Flush mount light
Housing colour White (matt)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot