Paulmann 93452 Nova Flush Mount Light Set LED 18W Chrome Glossy 3PC

MPN
93452
Brand
Paulmann
EAN-13
4000870934524
Order Code
05-7465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £43.30 £36.80
10+ £35.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Paulmann 93452 Nova Flush Mount Light is a glossy chrome set with energy-efficient 18W monochrome LEDs. It is ideal for recessed lighting applications, providing a sleek and modern aesthetic. Suitable for both residential and commercial spaces, this three-piece set ensures ample illumination with its streamlined design.
Type Flush mount light
Housing colour Chrome (glossy)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot