Paulmann 93449 Nova Flush Mount Light Set 3-piece LED 18W White Matt

MPN
93449
Brand
Paulmann
EAN-13
4000870934494
Order Code
05-7462
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £46.00 £39.10
10+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 104 in stock

Paulmann's 93449 Nova flush mount light is a sleek recessed lighting solution that offers energy-efficient LED illumination with a monochrome 18 W output. The matte white finish provides a modern and subtle aesthetic, complementing various interior styles. This 3-piece set is ideal for enhancing ambient lighting in residential or commercial settings.
Type Flush mount light
Housing colour White (matt)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 18W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 3
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot