Paulmann 93448 Nova Flush Mount Light LED 6W White Matt Efficient Design

MPN
93448
Brand
Paulmann
EAN-13
4000870934487
Order Code
05-7461
Country of Origin
China
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £18.23 £15.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Paulmann 93448 Nova is a flush mount light featuring a 6 W monochrome LED in a matt white finish. It is ideal for recessed lighting applications, providing a sleek and modern design. This lighting solution is suitable for various indoor environments where subtle and efficient illumination is desired.
Type Flush mount light
Housing colour White (matt)
IP Rating IP23
Energy efficiency rating n.a
Base LED
Beam angle 110°
Built-in diameter 68mm
Built-in height/depth 45mm
Diameter 84mm
Dimensions 84mm
Housing Material Aluminium
Lamp type LED (monochrome)
Light outlet bulb included
Max. system power 6W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 84mm
Protection class according to IEC 61140 II
Protection screen Satinised
Rating per bulb 6W
Suitable for number of light sources 1
Swivel range (max.) 50°

Reviews

Be the first to submit a review

Trustpilot