Paulmann 93417 Cymbal Flush Mount Light LED 10W White IP20 Minimalist Design

MPN
93417
Brand
Paulmann
EAN-13
4000870934173
Order Code
05-7454
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 108 in stock

The Paulmann Cymbal Flush Mount Light is an LED monochrome light, offering 10 watts of power with a sleek, matt white finish. It is IP20 rated, making it suitable for areas where it’s protected from moisture, such as bathrooms, lavatories, or any dry section of a wet room. This recessed spotlight is ideal for providing efficient and stylish lighting to bathroom or lavatory spaces.
Type Flush mount light
Housing colour White (matt)
IP Rating IP20
Energy efficiency rating n.a
Built-in diameter 70mm
Built-in height/depth 7cm
Degree of protection (IP), rear side IP20
Degree of protection (NEMA) IP20
Diameter 77mm
Dimensions 77mm
Housing Material Plastic
Lamp type LED (monochrome)
Light features Dimmable
Light outlet bulb included
Max. system power 10W
Misc Attribute Circular
Nominal Voltage 230V
Outer diameter 77mm
Protection screen Satinised
Rating per bulb 10W
Suitable for number of light sources 1

Reviews

Be the first to submit a review

Trustpilot